Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132116Copy
Order Code2579760
Also Known AsSMA6111A1-009-3GT5GP-50
Your Part Number
63 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.140 (CNY73.6082) |
| 5+ | CNY60.980 (CNY68.9074) |
| 10+ | CNY56.750 (CNY64.1275) |
| 25+ | CNY53.750 (CNY60.7375) |
| 50+ | CNY51.640 (CNY58.3532) |
| 100+ | CNY51.160 (CNY57.8108) |
| 250+ | CNY50.680 (CNY57.2684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.14 (CNY73.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132116Copy
Order Code2579760
Also Known AsSMA6111A1-009-3GT5GP-50
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132116 is a crimp SMA Straight Jack for use with 9907 and B7806A Belden, LMR-195, RG141, RG303, RG58, RG58A, RG58B and RG58C RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Coaxial Cable Type
Belden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
