Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132113Copy
Manufacturer Standard Lead Time24 weeks
Order Code1704346
Also Known AsSMA1111A1-3GT50G-58U-50
Your Part Number
2,091 In Stock
Need more?
70 Delivery in 3-4 Business Days(SG stock)
2,021 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.790 (CNY54.0027) |
| 10+ | CNY40.630 (CNY45.9119) |
| 100+ | CNY37.920 (CNY42.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.79 (CNY54.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132113Copy
Manufacturer Standard Lead Time24 weeks
Order Code1704346
Also Known AsSMA1111A1-3GT50G-58U-50
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195, RG58/U, RG58A/U, RG58C/U, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132113 is a SMA Straight Crimp Plug features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50Ω impedance for standard cable. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connector.
- High Mechanical Strength
- High Durability
- Low VSWR
- Gold-plated Body and Contact
- PTFE Insulator
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195, RG58/U, RG58A/U, RG58C/U, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Alternatives for 132113
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
