Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.330 (CNY96.4229) |
| 5+ | CNY79.810 (CNY90.1853) |
| 10+ | CNY74.280 (CNY83.9364) |
| 25+ | CNY70.330 (CNY79.4729) |
| 50+ | CNY67.460 (CNY76.2298) |
| 100+ | CNY64.800 (CNY73.224) |
| 250+ | CNY60.780 (CNY68.6814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.33 (CNY96.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132105.Copy
Order Code1583429
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Contact Material
Beryllium Copper
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
