Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122498RPCopy
Order Code4067960
Also Known AsTF-RTF1-NT3G-50
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.990 (CNY136.7187) |
| 10+ | CNY110.670 (CNY125.0571) |
| 25+ | CNY105.020 (CNY118.6726) |
| 100+ | CNY99.600 (CNY112.548) |
| 250+ | CNY95.560 (CNY107.9828) |
| 500+ | CNY91.890 (CNY103.8357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.99 (CNY136.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122498RPCopy
Order Code4067960
Also Known AsTF-RTF1-NT3G-50
Technical Datasheet
Convert From Coax TypeTNC
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
TNC
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
