Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY25.380 (CNY28.6794) |
| 25+ | CNY24.150 (CNY27.2895) |
| 50+ | CNY23.670 (CNY26.7471) |
| 100+ | CNY23.130 (CNY26.1369) |
| 250+ | CNY21.700 (CNY24.521) |
| 500+ | CNY21.010 (CNY23.7413) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122410Copy
Order Code1583427
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Impedance50ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
TNC Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Type
TNC Coaxial
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
