Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.090 (CNY57.7317) |
| 5+ | CNY47.750 (CNY53.9575) |
| 10+ | CNY44.340 (CNY50.1042) |
| 25+ | CNY41.950 (CNY47.4035) |
| 50+ | CNY40.250 (CNY45.4825) |
| 100+ | CNY38.680 (CNY43.7084) |
| 250+ | CNY36.220 (CNY40.9286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.09 (CNY57.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122408RP.Copy
Order Code1583425
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Contact Material
Brass
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
