
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.800 (CNY95.824) |
| 10+ | CNY72.050 (CNY81.4165) |
| 100+ | CNY61.240 (CNY69.2012) |
| 250+ | CNY57.960 (CNY65.4948) |
| 500+ | CNY54.670 (CNY61.7771) |
| 1000+ | CNY52.060 (CNY58.8278) |
Product Information
Product Overview
The 122394 is a TNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC-11GHz. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. The TNC connector is produced with standard polarity. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
Applications
RF Communications, Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Technical Specifications
TNC Coaxial
Crimp
RG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
