Print Page
Image is for illustrative purposes only. Please refer to product description.

150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.470 (CNY40.0811) |
| 10+ | CNY32.610 (CNY36.8493) |
| 25+ | CNY31.040 (CNY35.0752) |
| 50+ | CNY30.090 (CNY34.0017) |
| 100+ | CNY29.130 (CNY32.9169) |
| 250+ | CNY25.920 (CNY29.2896) |
| 500+ | CNY25.310 (CNY28.6003) |
| 1000+ | CNY22.100 (CNY24.973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.47 (CNY40.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122332Copy
Order Code2351931
Technical Datasheet
Connector TypeTNC Coaxial
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Impedance
50ohm
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 122332
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009498
