Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122248Copy
Order Code4382413
Also Known AsT6551A1-NT3G-50
Your Part Number
67 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 5+ | CNY54.570 (CNY61.6641) |
| 10+ | CNY54.230 (CNY61.2799) |
| 25+ | CNY51.710 (CNY58.4323) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY49.390 (CNY55.8107) |
| 250+ | CNY44.890 (CNY50.7257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122248Copy
Order Code4382413
Also Known AsT6551A1-NT3G-50
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Alternatives for 122248
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012428
