Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122193Copy
Manufacturer Standard Lead Time28 weeks
Order Code3757639
Also Known AsT6421E1-ND3G-179U-75
Your Part Number
197 In Stock
100 more incoming. You can reserve stock now
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.030 (CNY103.9939) |
| 10+ | CNY78.200 (CNY88.366) |
| 25+ | CNY73.300 (CNY82.829) |
| 100+ | CNY66.470 (CNY75.1111) |
| 250+ | CNY62.910 (CNY71.0883) |
| 500+ | CNY59.350 (CNY67.0655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.03 (CNY103.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122193Copy
Manufacturer Standard Lead Time28 weeks
Order Code3757639
Also Known AsT6421E1-ND3G-179U-75
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeBelden 179DT, 1520A, 1521A, 1522A, 9221, RG-161, RG-179, RG-187
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Belden 179DT, 1520A, 1521A, 1522A, 9221, RG-161, RG-179, RG-187
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
