Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY50.410 (CNY56.9633) |
| 250+ | CNY49.180 (CNY55.5734) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,041.00 (CNY5,696.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122140RPCopy
Order Code1791249
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial Cable TypeRG58, RG58C
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Right Angle Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
TNC Coaxial
Coaxial Cable Type
RG58, RG58C
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02361
