Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122140Copy
Manufacturer Standard Lead Time18 weeks
Order Code2579758
Also Known AsT1112A1-ND3G-58U-50
Your Part Number
1,263 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
1,100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.800 (CNY67.574) |
| 5+ | CNY56.830 (CNY64.2179) |
| 10+ | CNY53.390 (CNY60.3307) |
| 25+ | CNY50.360 (CNY56.9068) |
| 50+ | CNY48.400 (CNY54.692) |
| 100+ | CNY45.980 (CNY51.9574) |
| 250+ | CNY44.950 (CNY50.7935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.80 (CNY67.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122140Copy
Manufacturer Standard Lead Time18 weeks
Order Code2579758
Also Known AsT1112A1-ND3G-58U-50
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
