Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122122Copy
Manufacturer Standard Lead Time5 weeks
Order Code1791241
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.920 (CNY39.4596) |
| 10+ | CNY32.090 (CNY36.2617) |
| 25+ | CNY31.150 (CNY35.1995) |
| 50+ | CNY30.740 (CNY34.7362) |
| 100+ | CNY29.930 (CNY33.8209) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY27.370 (CNY30.9281) |
| 1000+ | CNY25.960 (CNY29.3348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.92 (CNY39.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122122Copy
Manufacturer Standard Lead Time5 weeks
Order Code1791241
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Contact MaterialPhosphor Bronze
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Contact Material
Phosphor Bronze
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012429
