
200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.820 (CNY37.0866) |
| 10+ | CNY27.900 (CNY31.527) |
| 100+ | CNY23.720 (CNY26.8036) |
| 250+ | CNY22.450 (CNY25.3685) |
| 500+ | CNY21.170 (CNY23.9221) |
| 1000+ | CNY20.160 (CNY22.7808) |
Product Information
Product Overview
The 122116 is a straight crimp TNC Plug with gold-plated brass contacts. This connector is made of brass with nickel-plated finish and a Delrin insulator. This TNC is a miniature, threaded weatherproof connector with a constant 50Ω impedance and a frequency range of 11GHz. The TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. This RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Standard thread direction
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- 500 Mating cycles
Applications
RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking
Technical Specifications
TNC Coaxial
Crimp
RG174, RG188A, RG316
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (2)
Alternatives for 122116
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
