Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-M0.25Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787548
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY154.430 (CNY174.5059) |
| 50+ | CNY144.030 (CNY162.7539) |
| 100+ | CNY139.350 (CNY157.4655) |
| 250+ | CNY133.540 (CNY150.9002) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,860.75 (CNY4,362.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-M0.25Copy
Manufacturer Standard Lead Time14 weeks
Order Code2787548
Product Range115 Series
Technical Datasheet
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeBelden 179DT
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range115 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
Belden 179DT
Connector Type B
BNC Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
115 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
