Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-120Copy
Order Code3395238
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY141.490 (CNY159.8837) |
| 50+ | CNY141.350 (CNY159.7255) |
| 100+ | CNY138.620 (CNY156.6406) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,537.25 (CNY3,997.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-120Copy
Order Code3395238
Product Range115 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Metric3.04m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range115 Series
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.04m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
115 Series
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
