Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M5.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490272
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.410 (CNY310.0833) |
| 5+ | CNY253.800 (CNY286.794) |
| 10+ | CNY233.190 (CNY263.5047) |
| 25+ | CNY218.590 (CNY247.0067) |
| 50+ | CNY208.170 (CNY235.2321) |
| 100+ | CNY198.240 (CNY224.0112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.41 (CNY310.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M5.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490272
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229522
