Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY885.810 (CNY1,000.9653) |
| 5+ | CNY819.410 (CNY925.9333) |
| 10+ | CNY753.010 (CNY850.9013) |
| 25+ | CNY705.900 (CNY797.667) |
| 50+ | CNY672.250 (CNY759.6425) |
| 100+ | CNY642.180 (CNY725.6634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY885.81 (CNY1,000.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M30.0.Copy
Order Code2490271
Technical Datasheet
Cable Length - Imperial98.4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric30m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
98.4ft
Cable Length - Metric
30m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.233792
