Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M3.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490270
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.140 (CNY235.1982) |
| 10+ | CNY176.920 (CNY199.9196) |
| 25+ | CNY165.850 (CNY187.4105) |
| 100+ | CNY150.400 (CNY169.952) |
| 250+ | CNY141.000 (CNY159.330) |
| 500+ | CNY134.280 (CNY151.7364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.14 (CNY235.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M3.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490270
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
