Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M20.0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490269
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.520 (CNY773.5076) |
| 5+ | CNY633.200 (CNY715.516) |
| 10+ | CNY581.870 (CNY657.5131) |
| 25+ | CNY545.460 (CNY616.3698) |
| 50+ | CNY519.460 (CNY586.9898) |
| 100+ | CNY494.700 (CNY559.011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.52 (CNY773.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M20.0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490269
Technical Datasheet
Cable Length - Imperial65.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric20m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
65.6ft
Cable Length - Metric
20m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818748
