Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M20.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2434952
Your Part Number
37 In Stock
50 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY826.370 (CNY933.7981) |
| 5+ | CNY761.330 (CNY860.3029) |
| 10+ | CNY718.010 (CNY811.3513) |
| 25+ | CNY679.790 (CNY768.1627) |
| 50+ | CNY655.170 (CNY740.3421) |
| 100+ | CNY633.850 (CNY716.2505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY826.37 (CNY933.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M20.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2434952
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 115101-19-M20.0 is a 20m RG-58 Coaxial Cable, BNC straight male to BNC straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω assemblies will function up to 4GHz.
- 50Ω Nominal impedance
- Bayonet coupling style
- Supports frequency up to 4GHz
Applications
RF Communications, Commercial, Industrial
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
20m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
66ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818735
