Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.930 (CNY427.0609) |
| 5+ | CNY349.600 (CNY395.048) |
| 10+ | CNY321.260 (CNY363.0238) |
| 25+ | CNY301.150 (CNY340.2995) |
| 50+ | CNY286.780 (CNY324.0614) |
| 100+ | CNY273.110 (CNY308.6143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.93 (CNY427.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M10.0Copy
Order Code2490267
Technical Datasheet
Cable Length - Imperial33ft
Cable Length - Metric10m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
33ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
10m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447658
