Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.430 (CNY141.7359) |
| 10+ | CNY106.630 (CNY120.4919) |
| 25+ | CNY99.950 (CNY112.9435) |
| 100+ | CNY90.630 (CNY102.4119) |
| 250+ | CNY89.590 (CNY101.2367) |
| 500+ | CNY88.540 (CNY100.0502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.43 (CNY141.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M1.00.Copy
Order Code2490264
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
