Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.440 (CNY149.6572) |
| 10+ | CNY116.900 (CNY132.097) |
| 25+ | CNY107.630 (CNY121.6219) |
| 100+ | CNY100.210 (CNY113.2373) |
| 250+ | CNY94.720 (CNY107.0336) |
| 500+ | CNY90.660 (CNY102.4458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.44 (CNY149.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M0.75.Copy
Order Code2490263
Technical Datasheet
Cable Length - Imperial29.53"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric750mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
