Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.680 (CNY125.0684) |
| 10+ | CNY94.090 (CNY106.3217) |
| 25+ | CNY88.200 (CNY99.666) |
| 100+ | CNY79.970 (CNY90.3661) |
| 250+ | CNY74.970 (CNY84.7161) |
| 500+ | CNY71.400 (CNY80.682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.68 (CNY125.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M0.25.Copy
Order Code2490261
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036742
