Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-900Copy
Order Code4066543
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY550.420 (CNY621.9746) |
| 50+ | CNY524.190 (CNY592.3347) |
| 100+ | CNY499.190 (CNY564.0847) |
Price for:Each
Minimum: 25
Multiple: 25
CNY13,760.50 (CNY15,549.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-900Copy
Order Code4066543
Product Range115 Series
Technical Datasheet
Cable Length - Imperial900"
Cable Length - Metric22.9m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range115 Series
Technical Specifications
Cable Length - Imperial
900"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
Black
Cable Length - Metric
22.9m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.893592
