Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2507800
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.660 (CNY351.0458) |
| 5+ | CNY287.370 (CNY324.7281) |
| 10+ | CNY264.070 (CNY298.3991) |
| 25+ | CNY247.540 (CNY279.7202) |
| 50+ | CNY235.730 (CNY266.3749) |
| 100+ | CNY224.490 (CNY253.6737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.66 (CNY351.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2507800
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
7.6m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332942
