Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-180Copy
Manufacturer Standard Lead Time11 weeks
Order Code2507799
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.300 (CNY280.579) |
| 5+ | CNY229.680 (CNY259.5384) |
| 10+ | CNY211.060 (CNY238.4978) |
| 25+ | CNY197.840 (CNY223.5592) |
| 50+ | CNY188.410 (CNY212.9033) |
| 100+ | CNY179.430 (CNY202.7559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.30 (CNY280.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-180Copy
Manufacturer Standard Lead Time11 weeks
Order Code2507799
Technical Datasheet
Cable Length - Imperial15ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric4.6m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202759
