Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-18.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code3593704
Product Range115 Series
Your Part Number
141 In Stock
Need more?
101 Delivery in 3-4 Business Days(SG stock)
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.500 (CNY137.295) |
| 10+ | CNY103.220 (CNY116.6386) |
| 25+ | CNY96.770 (CNY109.3501) |
| 100+ | CNY87.750 (CNY99.1575) |
| 250+ | CNY82.260 (CNY92.9538) |
| 500+ | CNY78.340 (CNY88.5242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.50 (CNY137.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-18.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code3593704
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range115 Series
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Cable Length - Metric
457.2mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
