Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-12.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code1872650
Product RangeBNC IN- Series
Your Part Number
628 In Stock
Need more?
628 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.100 (CNY118.763) |
| 10+ | CNY89.330 (CNY100.9429) |
| 25+ | CNY83.750 (CNY94.6375) |
| 100+ | CNY75.940 (CNY85.8122) |
| 250+ | CNY71.180 (CNY80.4334) |
| 500+ | CNY67.790 (CNY76.6027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.10 (CNY118.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-12.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code1872650
Product RangeBNC IN- Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG58/U
Impedance50ohm
Jacket ColourBlack
Product RangeBNC IN- Series
SVHCLead
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
BNC IN- Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Jacket Colour
Black
SVHC
Lead
Technical Docs (3)
Alternatives for 115101-19-12.00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
