Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.770 (CNY177.1501) |
| 10+ | CNY133.220 (CNY150.5386) |
| 25+ | CNY124.880 (CNY141.1144) |
| 100+ | CNY113.240 (CNY127.9612) |
| 250+ | CNY106.160 (CNY119.9608) |
| 500+ | CNY104.530 (CNY118.1189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.77 (CNY177.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-18.00
Order Code2345739
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
457mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
RG179
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027996
