Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-12.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2345738
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.410 (CNY162.0533) |
| 10+ | CNY121.860 (CNY137.7018) |
| 25+ | CNY114.230 (CNY129.0799) |
| 100+ | CNY103.590 (CNY117.0567) |
| 250+ | CNY97.110 (CNY109.7343) |
| 500+ | CNY92.480 (CNY104.5024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.41 (CNY162.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-12.00.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2345738
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG179
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
