Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code2345737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.830 (CNY143.3179) |
| 10+ | CNY107.760 (CNY121.7688) |
| 25+ | CNY101.010 (CNY114.1413) |
| 100+ | CNY91.600 (CNY103.508) |
| 250+ | CNY85.870 (CNY97.0331) |
| 500+ | CNY83.550 (CNY94.4115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.83 (CNY143.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code2345737
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG179
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
