Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.080 (CNY287.1104) |
| 10+ | CNY215.910 (CNY243.9783) |
| 25+ | CNY202.400 (CNY228.712) |
| 100+ | CNY183.540 (CNY207.4002) |
| 250+ | CNY172.070 (CNY194.4391) |
| 500+ | CNY164.300 (CNY185.659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.08 (CNY287.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M1.00.Copy
Order Code2490260
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
