Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M0.25Copy
Manufacturer Standard Lead Time11 weeks
Order Code2490257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY122.560 (CNY138.4928) |
| 100+ | CNY111.140 (CNY125.5882) |
| 250+ | CNY104.190 (CNY117.7347) |
| 500+ | CNY104.170 (CNY117.7121) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,064.00 (CNY3,462.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M0.25Copy
Manufacturer Standard Lead Time11 weeks
Order Code2490257
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03529
