Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.200 (CNY36.386) |
| 10+ | CNY30.220 (CNY34.1486) |
| 25+ | CNY29.270 (CNY33.0751) |
| 50+ | CNY28.110 (CNY31.7643) |
| 100+ | CNY26.950 (CNY30.4535) |
| 250+ | CNY25.240 (CNY28.5212) |
| 500+ | CNY23.880 (CNY26.9844) |
| 1000+ | CNY21.150 (CNY23.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112965Copy
Order Code1791228
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Impedance75ohm
Contact MaterialPhosphor Bronze
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Jack
Contact Material
Phosphor Bronze
Connector Type
BNC Coaxial
Impedance
75ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01281
