Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112957-11Copy
Manufacturer Standard Lead Time15 weeks
Order Code2725404
Product Range12G SDI Series
Also Known AsB1121A9-081-NT15G-75
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.910 (CNY55.2683) |
| 10+ | CNY41.570 (CNY46.9741) |
| 100+ | CNY35.330 (CNY39.9229) |
| 250+ | CNY33.440 (CNY37.7872) |
| 500+ | CNY31.540 (CNY35.6402) |
| 1000+ | CNY30.030 (CNY33.9339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.91 (CNY55.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112957-11Copy
Manufacturer Standard Lead Time15 weeks
Order Code2725404
Product Range12G SDI Series
Also Known AsB1121A9-081-NT15G-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1694A, Gepco VSD2001
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range12G SDI Series
SVHCLead (04-Feb-2026)
Product Overview
The 112957-11 from Amphenol RF is a BNC Straight Crimp Plug for Belden 1694A and Gepco VSD2001 cable. This 75-ohm high-frequency cable connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated brass body and shell
- PTFE insulator and red rubber gasket
- Gold-plated brass contact pin
- Nickel-plated beryllium copper outer contact
- Impedance is 75 ohm
- Frequency range is DC-6GHz
- VSWR is 1.1 max.
- Min. dielectric withstanding voltage is 1500Vrms
- Temperature range from -65°C to +165°C
Applications
Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1694A, Gepco VSD2001
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
12G SDI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
