Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112589Copy
Order Code2579838
Also Known AsB1121A6-NT3G-214U-50
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.470 (CNY89.8011) |
| 10+ | CNY67.510 (CNY76.2863) |
| 100+ | CNY57.390 (CNY64.8507) |
| 250+ | CNY54.320 (CNY61.3816) |
| 500+ | CNY51.240 (CNY57.9012) |
| 1000+ | CNY48.790 (CNY55.1327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.47 (CNY89.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112589Copy
Order Code2579838
Also Known AsB1121A6-NT3G-214U-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112589 is a crimp BNC Straight Plug for use with RG213, RG214, RG225, RG302, RG393, RG8, RG87, RG8A, RG9, RG9A and RG9B RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 112589
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
