
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.940 (CNY73.3822) |
| 5+ | CNY61.730 (CNY69.7549) |
| 10+ | CNY58.530 (CNY66.1389) |
| 25+ | CNY55.320 (CNY62.5116) |
| 50+ | CNY53.000 (CNY59.890) |
| 100+ | CNY47.820 (CNY54.0366) |
| 250+ | CNY46.250 (CNY52.2625) |
Product Information
Product Overview
The 112563 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Brass
Cable Mount
Lead (04-Feb-2026)
Straight Plug
Belden 8214, Belden 9913, Belden 9914, LMR-400
Gold Plated Contacts
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
