Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.180 (CNY35.2334) |
| 10+ | CNY28.520 (CNY32.2276) |
| 25+ | CNY26.670 (CNY30.1371) |
| 50+ | CNY26.200 (CNY29.606) |
| 100+ | CNY25.650 (CNY28.9845) |
| 250+ | CNY22.850 (CNY25.8205) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY17.670 (CNY19.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.18 (CNY35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112559Copy
Order Code1583407
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial Cable TypeRG122, RG180, RG195, Belden 1865A, 8218
Contact MaterialPhosphor Bronze
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Cable Type
RG122, RG180, RG195, Belden 1865A, 8218
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
