Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.520 (CNY45.7876) |
| 10+ | CNY35.130 (CNY39.6969) |
| 25+ | CNY33.220 (CNY37.5386) |
| 50+ | CNY31.860 (CNY36.0018) |
| 100+ | CNY30.360 (CNY34.3068) |
| 250+ | CNY28.380 (CNY32.0694) |
| 500+ | CNY27.830 (CNY31.4479) |
| 1000+ | CNY26.740 (CNY30.2162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.52 (CNY45.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112552Copy
Order Code1583406
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Contact Plating
Gold Plated Contacts
Connector Type
BNC Coaxial
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
