Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112533Copy
Manufacturer Standard Lead Time28 weeks
Order Code2673301
Also Known AsB1121AA-ND3G-8X-50
Your Part Number
2,332 In Stock
Need more?
2,332 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.810 (CNY29.1653) |
| 10+ | CNY21.930 (CNY24.7809) |
| 100+ | CNY18.630 (CNY21.0519) |
| 250+ | CNY17.630 (CNY19.9219) |
| 500+ | CNY16.630 (CNY18.7919) |
| 1000+ | CNY15.830 (CNY17.8879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.81 (CNY29.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112533Copy
Manufacturer Standard Lead Time28 weeks
Order Code2673301
Also Known AsB1121AA-ND3G-8X-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 9258, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112533 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG8X, Belden 7808A and LMR-240 standard cable. Medium size with bayonet lock. 50Ω impedance for applications up to 4GHz. The connector is intermateable without restrictions.
- Nickel finish
- Delrin insulator
- 500VRMS Working Voltage
- 1.5mΩ (center) and 1mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 9258, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 112533
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
