Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.400 (CNY93.112) |
| 5+ | CNY77.010 (CNY87.0213) |
| 10+ | CNY71.560 (CNY80.8628) |
| 25+ | CNY67.740 (CNY76.5462) |
| 50+ | CNY65.080 (CNY73.5404) |
| 100+ | CNY62.350 (CNY70.4555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.40 (CNY93.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112522Copy
Order Code1791184
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable TypeRG178B, RG196A
Contact MaterialPhosphor Bronze
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Material
Phosphor Bronze
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
RG178B, RG196A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017101
