Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112462Copy
Manufacturer Standard Lead Time10 weeks
Order Code1583391
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.870 (CNY89.1231) |
| 5+ | CNY69.010 (CNY77.9813) |
| 10+ | CNY57.180 (CNY64.6134) |
| 25+ | CNY51.270 (CNY57.9351) |
| 50+ | CNY47.330 (CNY53.4829) |
| 100+ | CNY44.170 (CNY49.9121) |
| 250+ | CNY41.800 (CNY47.234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.87 (CNY89.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112462Copy
Manufacturer Standard Lead Time10 weeks
Order Code1583391
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Adapter Body StyleTee Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
