Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.150 (CNY83.7895) |
| 5+ | CNY69.240 (CNY78.2412) |
| 10+ | CNY64.260 (CNY72.6138) |
| 25+ | CNY60.780 (CNY68.6814) |
| 50+ | CNY58.320 (CNY65.9016) |
| 100+ | CNY55.940 (CNY63.2122) |
| 250+ | CNY52.940 (CNY59.8222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.15 (CNY83.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112459Copy
Order Code2084153
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Gender
Jack, Plug
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Jack
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
