Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112455Copy
Manufacturer Standard Lead Time4 weeks
Order Code1791176
Product RangeINTRA- Series
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.580 (CNY93.3154) |
| 5+ | CNY77.660 (CNY87.7558) |
| 10+ | CNY74.420 (CNY84.0946) |
| 25+ | CNY70.510 (CNY79.6763) |
| 50+ | CNY67.080 (CNY75.8004) |
| 100+ | CNY66.710 (CNY75.3823) |
| 250+ | CNY66.340 (CNY74.9642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.58 (CNY93.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112455Copy
Manufacturer Standard Lead Time4 weeks
Order Code1791176
Product RangeINTRA- Series
Technical Datasheet
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Technical Specifications
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Product Range
INTRA- Series
Convert To Gender
Jack, Jack
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556
