Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112440Copy
Manufacturer Standard Lead Time6 weeks
Order Code1583388
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.860 (CNY101.5418) |
| 5+ | CNY84.470 (CNY95.4511) |
| 10+ | CNY80.960 (CNY91.4848) |
| 25+ | CNY76.710 (CNY86.6823) |
| 50+ | CNY75.200 (CNY84.976) |
| 100+ | CNY73.690 (CNY83.2697) |
| 250+ | CNY72.180 (CNY81.5634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.86 (CNY101.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112440Copy
Manufacturer Standard Lead Time6 weeks
Order Code1583388
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Impedance75ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Impedance
75ohm
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Intra Series Coaxial
Product Range
-
Technical Docs (3)
Alternatives for 112440
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
