Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112425Copy
Manufacturer Standard Lead Time17 weeks
Order Code4382428
Also Known AsB6351B1-ND3G-75
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.620 (CNY35.7306) |
| 10+ | CNY27.780 (CNY31.3914) |
| 25+ | CNY26.020 (CNY29.4026) |
| 50+ | CNY24.880 (CNY28.1144) |
| 100+ | CNY23.800 (CNY26.894) |
| 250+ | CNY22.250 (CNY25.1425) |
| 500+ | CNY21.580 (CNY24.3854) |
| 1000+ | CNY21.230 (CNY23.9899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.62 (CNY35.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112425Copy
Manufacturer Standard Lead Time17 weeks
Order Code4382428
Also Known AsB6351B1-ND3G-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Alternatives for 112425
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187
