Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112288Copy
Manufacturer Standard Lead Time33 weeks
Order Code2816532
Also Known AsB6521E1-NT3G-316U-50
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.470 (CNY73.9811) |
| 10+ | CNY55.610 (CNY62.8393) |
| 100+ | CNY47.270 (CNY53.4151) |
| 250+ | CNY44.740 (CNY50.5562) |
| 500+ | CNY42.200 (CNY47.686) |
| 1000+ | CNY40.190 (CNY45.4147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.47 (CNY73.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112288Copy
Manufacturer Standard Lead Time33 weeks
Order Code2816532
Also Known AsB6521E1-NT3G-316U-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
