Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112162Copy
Manufacturer Standard Lead Time5 weeks
Order Code1620028
Your Part Number
274 In Stock
Need more?
208 Next business day delivery available(Shanghai stock)
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.840 (CNY54.0592) |
| 5+ | CNY45.060 (CNY50.9178) |
| 10+ | CNY42.270 (CNY47.7651) |
| 25+ | CNY34.090 (CNY38.5217) |
| 50+ | CNY32.760 (CNY37.0188) |
| 100+ | CNY31.430 (CNY35.5159) |
| 250+ | CNY30.620 (CNY34.6006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.84 (CNY54.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112162Copy
Manufacturer Standard Lead Time5 weeks
Order Code1620028
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Impedance50ohm
Coaxial Cable TypeRG58, RG58A, RG58C, RG141, RG303
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG58, RG58A, RG58C, RG141, RG303
SVHC
Lead (04-Feb-2026)
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
